SPDT rocker switch with ON OFF ON configuration, featuring quick connect termination and a 20A 6VDC rating. This panel-mount switch offers a robust mechanical life of 150,000 cycles and an electrical life of 100,000 cycles. Designed for straight body orientation, it operates within a temperature range of -40°C to 85°C and requires a panel cutout of 36.83mm x 21.08mm. Overall dimensions include a product length of 49.09mm, depth of 24.38mm, and height of 51.6mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Carling Technologies V6G2S00B-AZB00-000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Style | Rocker |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Product Length (mm) | 49.09 |
| Product Depth (mm) | 24.38 |
| Product Height (mm) | 51.6 |
| Panel Cutout Dimensions (mm) | 36.83 X 21.08(Rectangular) |
| Body Depth (mm) | 24.38 |
| Body Height (mm) | 30.63 |
| Actuator Length (mm) | 49.09 |
| Actuator Depth (mm) | 23.88 |
| Actuator Height (mm) | 10.8 |
| Terminal Length (mm) | 10.17 |
| Number of Rows | 1 |
| Number of Terminals | 3 |
| Switch Configuration | ON OFF ON |
| Pole Throw Configuration | SPDT |
| Max Current Rating | 20@6VDCA |
| Max DC Voltage Rating | 6V |
| Electrical Life | 100000Cycles |
| Mechanical Life | 150000Cycles |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 73559 |
| EU RoHS | Yes |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies V6G2S00B-AZB00-000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.