
Switch Rocker ON OFF (ON) SPDT Quick Connect Rocker 15A 250VAC 372.85VA 150000Cycles Automotive Bulk
Carling Technologies V751S001-6ZZXX-100-XBR1 technical specifications.
| Current Rating | 15A |
| Illumination Type | Illuminated |
| RoHS Compliant | No |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Carling Technologies V751S001-6ZZXX-100-XBR1 to view detailed technical specifications.
No datasheet is available for this part.
