This 12V 20A panel mount rocker switch features LED illumination and is rated for 150,000 mechanical cycles. The switch has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is rated for IP66 and has a silver and tin contact material.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Carling Technologies V7D1BC0B-FMC00-000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Rocker |
| Contact Current Rating | 20A |
| Contact Material | Silver, Tin |
| Current Rating | 20A |
| Illumination Type | LED |
| Max Operating Temperature | 85°C |
| Mechanical Life | 150000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP66 |
| RoHS Compliant | No |
| Termination | Quick Connect |
| Throw Configuration | SP, SPDT |
| DC Rated Voltage | 12V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Carling Technologies V7D1BC0B-FMC00-000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.