The V8B1CW8C-AV100-0 is a 24V SPDT panel mount rocker switch with lamp illumination, rated for 85°C maximum operating temperature and -40°C minimum operating temperature. It has a mechanical life of 150,000 cycles and is available in bulk packaging. The switch features a quick connect termination and is not radiation hardened or RoHS compliant.
Checking distributor stock and pricing after the page loads.
Carling Technologies V8B1CW8C-AV100-0 technical specifications.
| Contact Material | Tin, Silver |
| Illumination Type | Lamp |
| Max Operating Temperature | 85°C |
| Mechanical Life | 150000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| RoHS | Not CompliantNo |
No datasheet is available for this part.