Switch Rocker (ON) OFF (ON) SPDT Quick Connect Paddle 15A 24VDC 150000Cycles Automotive Bulk
Carling Technologies V8B2KDD4-J99Y9-1Z2 technical specifications.
| Contact Material | Tin, Silver, Cadmium |
| Illumination Type | LED |
| Max Operating Temperature | 85°C |
| Mechanical Life | 150000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Panel |
| RoHS Compliant | No |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
No datasheet is available for this part.