The Carling Technologies V8D2AH0B-F8C86-200 is a 12V SPDT panel mount rocker switch with LED illumination. It features a mechanical life of 150,000 cycles and operates within a temperature range of -40°C to 85°C. The switch is available in bulk packaging and is not radiation hardened. It is not RoHS compliant and has a termination type of quick connect.
Checking distributor stock and pricing after the page loads.
Carling Technologies V8D2AH0B-F8C86-200 technical specifications.
| Contact Material | Tin, Silver |
| Illumination Type | LED |
| Max Operating Temperature | 85°C |
| Mechanical Life | 150000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| RoHS | Not CompliantNo |
No datasheet is available for this part.