Switch Rocker (ON) OFF (ON) SPDT Quick Connect Paddle 20A 12VDC 150000Cycles Automotive Bulk
Sign in to ask questions about the Carling Technologies V8D2KCC4-J99Y9-1Z2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Carling Technologies V8D2KCC4-J99Y9-1Z2 technical specifications.
| Contact Material | Tin, Silver, Cadmium |
| Illumination Type | LED |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 150000Cycles |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| RoHS | Not CompliantNo |
Download the complete datasheet for Carling Technologies V8D2KCC4-J99Y9-1Z2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.