Switch Rocker ON None OFF DPST Quick Connect 28VDC 0.4VA 150000Cycles Automotive Bulk
Carling Technologies VA1176HB-00000-000 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Termination Type | QUICK CONNECT |
| Insulator Material | POLYESTER |
| Eccn Code | EAR99 |
| HTS Code | 8536.50.90.65 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.