
This DPST panel mount rocker switch features a max operating temperature of 85°C and a min operating temperature of -40°C. It has a mechanical life of 150,000 cycles and is rated for 250V AC. The switch has a tin, silver contact material and a quick connect termination. It is available in bulk packaging and is not radiation hardened or RoHS compliant.
Carling Technologies VA4AL10C-ARG00-000 technical specifications.
| Contact Material | Tin, Silver |
| Illumination Type | Lamp, Neon |
| Max Operating Temperature | 85°C |
| Mechanical Life | 150000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| RoHS | Not CompliantNo |
Download the complete datasheet for Carling Technologies VA4AL10C-ARG00-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.