This panel mount DPST switch features tin, silver contacts and a maximum operating temperature of 85°C. It can withstand 150,000 mechanical cycles and has a minimum operating temperature of -40°C. The switch is not radiation hardened and is not RoHS compliant. It has a quick connect termination and is packaged in bulk.
Sign in to ask questions about the Carling Technologies VA51CW1B-CDM00-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Carling Technologies VA51CW1B-CDM00-0 technical specifications.
| Contact Material | Tin, Silver |
| Illumination Type | Lamp, Neon |
| Max Operating Temperature | 85°C |
| Mechanical Life | 150000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| RoHS | Not CompliantNo |
Download the complete datasheet for Carling Technologies VA51CW1B-CDM00-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.