The VA5A2101-1RZ00-000 is a DPST panel mount rocker switch with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a tin, silver, and cadmium contact material and is rated for 250V AC. This switch has a mechanical life of 150,000 cycles and is available in bulk packaging with a quick connect termination. It is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Carling Technologies VA5A2101-1RZ00-000 technical specifications.
| Contact Material | Tin, Silver, Cadmium |
| Illumination Type | Lamp, Neon |
| Max Operating Temperature | 85°C |
| Mechanical Life | 150000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| RoHS | Not CompliantNo |