This DPST panel mount rocker switch features a contact material of tin, silver, and cadmium, and is rated for a maximum operating temperature of 85°C. The switch has a mechanical life of 150,000 cycles and a minimum operating temperature of -40°C. It is designed for use with a maximum voltage rating of 250V AC and is available in a panel mount configuration with a quick connect termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Carling Technologies VA5A2101-6KZMF-100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Carling Technologies VA5A2101-6KZMF-100 technical specifications.
| Contact Material | Tin, Silver, Cadmium |
| Illumination Type | Lamp, Neon |
| Max Operating Temperature | 85°C |
| Mechanical Life | 150000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| RoHS | Not CompliantNo |
Download the complete datasheet for Carling Technologies VA5A2101-6KZMF-100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.