This DPST panel mount switch features a maximum operating temperature range of -40°C to 85°C and a maximum voltage rating of 250V AC. The switch has a contact material of tin, silver, and cadmium. It is designed for panel mount applications and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Contact Material | Tin, Silver, Cadmium |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| RoHS | Not CompliantNo |