This DPST panel mount rocker switch features a contact material of tin, silver, and cadmium. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The switch is designed to withstand 150,000 mechanical cycles. It is available in a bulk packaging option and has a quick connect termination.
Checking distributor stock and pricing after the page loads.
| Contact Material | Tin, Silver, Cadmium |
| Illumination Type | Lamp, Neon |
| Max Operating Temperature | 85°C |
| Mechanical Life | 150000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| RoHS | Not CompliantNo |