The VAB1280W-AGY11-000 is a 24V DC DPST panel mount rocker switch with a mechanical life of 150000 cycles. It operates within a temperature range of -40°C to 85°C. The switch features a tin and silver contact material and a quick connect termination. It is not designed for radiation hardening and is not RoHS compliant.
Carling Technologies VAB1280W-AGY11-000 technical specifications.
| Contact Material | Tin, Silver |
| Illumination Type | Lamp |
| Max Operating Temperature | 85°C |
| Mechanical Life | 150000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| RoHS | Not CompliantNo |
Download the complete datasheet for Carling Technologies VAB1280W-AGY11-000 to view detailed technical specifications.
No datasheet is available for this part.