Switch, V Series, Complete Switch with Rocker
Checking distributor stock and pricing after the page loads.
Carling Technologies VAB2AJ0C-A9CXX-100-XML1 technical specifications.
| Actuator Type | Rocker |
| Contact Current Rating | 15A |
| Contact Material | Silver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Ratings | IP66 |
| RoHS Compliant | No |
| Termination | Quick Connect |
| DC Rated Voltage | 24V |
| RoHS | Not Compliant |
No datasheet is available for this part.