
DPST illuminated rocker switch with a 20A, 12V DC/AC rating. Features a black nylon, polycarbonate, and thermoplastic rocker actuator with bright green and white lens illumination. Constructed with copper and brass body materials and tin/silver contacts, this switch offers 100,000 electrical cycles and 150,000 mechanical cycles. Rated IP68 and IP66, it mounts via snap-in panel installation and utilizes quick connect terminations. Operating temperature range is -40°C to 85°C, with UL, CSA, and VDE approvals.
Carling Technologies VAD1260B-AEC00-000 technical specifications.
| Actuator Color | Black |
| Actuator Material | Nylon, Polycarbonate, Thermoplastic |
| Actuator Type | Rocker |
| Approvals | UL, CSA, VDE |
| Body Material | Copper, Brass |
| Contact Current Rating | 20A |
| Contact Material | Tin, Silver |
| Current Rating | 20A |
| Electrical Life | 100000Cycles |
| Height | 48.3mm |
| Illumination Color | Orange |
| Illumination Type | Illuminated, Lamp |
| Length | 86.4mm |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 150000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Snap in, Panel |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Ratings | IP68, IP66 |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 12V |
| DC Rated Voltage | 12V |
| Width | 58.4mm |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies VAD1260B-AEC00-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
