This DPST rocker switch features a max current rating of 20A at 12VDC and a max DC voltage rating of 12V. It has an electrical life of 100,000 cycles and a mechanical life of 150,000 cycles. The switch is panel mount and has a termination style of quick connect. It can operate between -40°C and 85°C.
Carling Technologies VAD2A60B-AWC45-100 technical specifications.
| Switch Configuration | ON None OFF |
| Pole Throw Configuration | DPST |
| Actuator Style | Rocker |
| Max Current Rating | 20@12VDCA |
| Max DC Voltage Rating | 12V |
| Electrical Life | 100000Cycles |
| Mechanical Life | 150000Cycles |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.