This DPST rocker switch features a curved actuator style and a maximum current rating of 20 amps at 12 volts DC. It has a mechanical life of 150,000 cycles and an electrical life of 100,000 cycles. The switch is designed for panel mount applications and has a quick connect termination style.
Checking distributor stock and pricing after the page loads.
Carling Technologies VAD2GTHB-1A300-000 technical specifications.
| Switch Configuration | ON None OFF |
| Pole Throw Configuration | DPST |
| Actuator Style | Curved Rocker |
| Max Current Rating | 20@12VDCA |
| Max DC Voltage Rating | 12V |
| Electrical Life | 100000Cycles |
| Mechanical Life | 150000Cycles |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |