
Switch Rocker (ON) None OFF DPST Quick Connect Rocker 15A 24VDC 150000Cycles Automotive Bulk
Sign in to ask questions about the Carling Technologies VBB2C081-1Z8AG-100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Carling Technologies VBB2C081-1Z8AG-100 technical specifications.
| Contact Material | Tin, Silver, Cadmium |
| Illumination Type | Lamp |
| Max Operating Temperature | 85°C |
| Mechanical Life | 150000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Panel |
| RoHS Compliant | No |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| RoHS | Not Compliant |
Download the complete datasheet for Carling Technologies VBB2C081-1Z8AG-100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.