
Switch Rocker (ON) None OFF DPST Quick Connect Locking Rocker 15A 24VDC 150000Cycles Automotive Bulk
Sign in to ask questions about the Carling Technologies VBB2CWPB-UHDF3-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Carling Technologies VBB2CWPB-UHDF3-3 technical specifications.
| Contact Material | Tin, Silver |
| Illumination Type | LED |
| Max Operating Temperature | 85°C |
| Mechanical Life | 150000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies VBB2CWPB-UHDF3-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.