The VD5AS001-9ZZ13-000 is a DPDT panel mount switch from Carling Technologies. It features a maximum operating temperature of 85°C and a mechanical life of 150,000 cycles. The switch is rated for 250V AC and is available in bulk packaging. It has a quick connect termination and is not radiation hardened. The switch is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Contact Material | Tin, Silver, Cadmium |
| Max Operating Temperature | 85°C |
| Mechanical Life | 150000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| RoHS | Not CompliantNo |