Switch Rocker ON None ON DPDT Quick Connect Locking Rocker 15A 24VDC 150000Cycles Automotive Bulk
Sign in to ask questions about the Carling Technologies VDB2CWJB-A8H00-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Carling Technologies VDB2CWJB-A8H00-0 technical specifications.
| Contact Material | Tin, Silver |
| Illumination Type | LED |
| Max Operating Temperature | 85°C |
| Mechanical Life | 150000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| RoHS | Not CompliantNo |
Download the complete datasheet for Carling Technologies VDB2CWJB-A8H00-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.