
This 12V DPDT panel mount rocker switch features a mechanical life of 150,000 cycles and operates within a temperature range of -40°C to 85°C. The switch has a tin and silver contact material and is available in a bulk packaging option. It is not radiation hardened and features a quick connect termination.
Carling Technologies VDD1H06C-BKB00-000 technical specifications.
| Contact Material | Tin, Silver |
| Illumination Type | Lamp |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 150000Cycles |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| RoHS | Compliant |
No datasheet is available for this part.
