This DPDT panel mount rocker switch features LED illumination and a maximum operating temperature of 85°C. It is rated for a maximum voltage of 12V DC and has a mechanical life of 150,000 cycles. The switch is designed for panel mount applications and is available in bulk packaging.
Carling Technologies VDDBHWC4-1MV00-0 technical specifications.
| Contact Material | Tin, Silver |
| Illumination Type | LED |
| Max Operating Temperature | 85°C |
| Mechanical Life | 150000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| RoHS | Not CompliantNo |
No datasheet is available for this part.