
This 12V 20A rocker switch features LED illumination and meets IP68 and IP66 ratings. It has a snap-in mount and a mechanical life of 150,000 cycles. The switch operates within a temperature range of -40°C to 85°C and is rated for 12V DC. It is available in a package quantity of 100.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Carling Technologies VED1A60B-AEC00-000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Rocker |
| Contact Current Rating | 20A |
| Contact Material | Silver, Tin |
| Current Rating | 20A |
| Illumination Color | Orange |
| Illumination Type | LED, Lamp |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 150000Cycles |
| Mount | Snap in, Panel |
| Number of Poles | 1 |
| Number of Positions | 3 |
| Package Quantity | 100 |
| Ratings | IP68, IP66 |
| RoHS Compliant | No |
| Series | V |
| Termination | Quick Connect |
| Throw Configuration | DPDT, SP3T |
| Voltage Rating (AC) | 12V |
| DC Rated Voltage | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for Carling Technologies VED1A60B-AEC00-000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
