
SP3T illuminated rocker switch with ON-ON-ON function, rated for 20A at 12VDC. Features quick connect termination and a mechanical life of 150,000 cycles. Black nylon, polycarbonate, or thermoplastic actuator with green and orange LED illumination. IP66 rated for waterproof, water-resistant, and dust-tight operation. Panel mountable with snap-in design.
Sign in to ask questions about the Carling Technologies VED2GHNB-AAC00-000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Carling Technologies VED2GHNB-AAC00-000 technical specifications.
| Actuator Color | Black |
| Actuator Material | Nylon, Polycarbonate, Thermoplastic |
| Actuator Type | Rocker |
| Contact Material | Tin, Silver |
| Contact Plating | Silver |
| Current Rating | 20A |
| Electrical Life | 50000Cycles |
| Height | 27.4mm |
| Illumination Color | Green, Orange |
| Illumination Type | LED |
| Lead Free | Contains Lead |
| Length | 49.1mm |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 150000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP66, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | No |
| Series | V |
| Switch Function | On-On-On |
| Termination | Quick Connect |
| Throw Configuration | SP3T |
| DC Rated Voltage | 12V |
| Width | 23.9mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Carling Technologies VED2GHNB-AAC00-000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.