Switch Rocker ON ON ON SP3T Solder Lug Curved Rocker 20A 12VDC 150000Cycles Automotive Bulk
Carling Technologies VED3S00B-2ZZ00-000 technical specifications.
| Contact Material | Tin, Silver |
| Max Operating Temperature | 85°C |
| Mechanical Life | 150000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| Throw Configuration | SP3T |
| RoHS | Not CompliantNo |
Download the complete datasheet for Carling Technologies VED3S00B-2ZZ00-000 to view detailed technical specifications.
No datasheet is available for this part.