
SP3T Rocker Switch with ON ON ON configuration, featuring quick connect termination and a panel mount design. This illuminated rocker switch operates at 20A and 12VDC, offering an electrical life of 100,000 cycles and a mechanical life of 150,000 cycles. It boasts a straight body orientation with overall dimensions of 49.09mm length, 24.38mm depth, and 52.2mm height, requiring a 36.83mm x 21.08mm rectangular panel cutout. Operating within a temperature range of -40°C to 85°C, the switch has 6 terminals arranged in 2 rows with 9.9mm spacing.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Carling Technologies VEDAS00B-AZC5H-100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Style | Rocker |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Product Length (mm) | 49.09 |
| Product Depth (mm) | 24.38 |
| Product Height (mm) | 52.2 |
| Panel Cutout Dimensions (mm) | 36.83 X 21.08(Rectangular) |
| Body Depth (mm) | 24.38 |
| Body Height (mm) | 29.43 |
| Actuator Length (mm) | 49.09 |
| Actuator Depth (mm) | 23.88 |
| Actuator Height (mm) | 10.8 |
| Terminal Length (mm) | 10.17 |
| Number of Rows | 2 |
| Row Spacing (mm) | 9.9 |
| Number of Terminals | 6 |
| Switch Configuration | ON ON ON |
| Pole Throw Configuration | SP3T |
| Max Current Rating | 20@12VDCA |
| Max DC Voltage Rating | 12V |
| Electrical Life | 100000Cycles |
| Mechanical Life | 150000Cycles |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 73559 |
| EU RoHS | Yes |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies VEDAS00B-AZC5H-100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.