Switch Rocker ON ON OFF SPDT Quick Connect Rocker 20A 18VDC 150000Cycles Automotive Bulk
Sign in to ask questions about the Carling Technologies VGCJS001-6ZZ00-000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Carling Technologies VGCJS001-6ZZ00-000 technical specifications.
| Contact Material | Tin, Silver |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (DC) | 18V |
| Mechanical Life | 150000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies VGCJS001-6ZZ00-000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.