
Illuminated rocker switch featuring SPDT throw configuration and a 20A, 12V DC rating. Offers three positions with an On-On-Off function and quick connect termination. Constructed with tin and silver contacts, it boasts an electrical life of 50,000 cycles and a mechanical life of 150,000 cycles. Rated IP66 and IP68 for waterproof and dust-tight operation, with a temperature range of -40°C to 85°C. Panel mountable with snap-in capability.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Carling Technologies VGD2GHNB-AAC00-000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA, VDE |
| Color | Black |
| Contact Current Rating | 20A |
| Contact Material | Tin, Silver |
| Contact Plating | Silver |
| Current Rating | 20A |
| Electrical Life | 50000Cycles |
| Height | 27.4mm |
| Illumination Color | Green, Orange |
| Illumination Type | LED, Illuminated |
| Length | 49.1mm |
| Max Operating Temperature | 85°C |
| Mechanical Life | 150000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Panel, Snap in, Brackets |
| Number of Poles | 1 |
| Number of Positions | 3 |
| Orientation | Vertical |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ratings | IP66, Waterproof, Water Resistant, Dust Tight, IP68 |
| Series | V-Series Contura |
| Switch Function | On-On-Off |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 12V |
| DC Rated Voltage | 12V |
| Width | 23.9mm |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies VGD2GHNB-AAC00-000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
