
This DPDT panel mount rocker switch features a maximum operating temperature range of -40°C to 85°C and a maximum voltage rating of 250V AC. The switch has a mechanical life of 150,000 cycles and is constructed with tin, silver, and cadmium contacts. It is available in a panel mount configuration and is packaged in bulk.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Carling Technologies VJ52U111-6KE00-000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Carling Technologies VJ52U111-6KE00-000 technical specifications.
| Contact Material | Tin, Silver, Cadmium |
| Illumination Type | Lamp, Neon |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 150000Cycles |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| RoHS | Not CompliantNo |
Download the complete datasheet for Carling Technologies VJ52U111-6KE00-000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.