
The VJ5AD224-1RR00-000 is a DPDT panel mount rocker switch with a maximum operating temperature of 85°C and a maximum voltage rating of 250V AC. It features tin, silver, and cadmium contacts and a mechanical life of 150,000 cycles. The switch is suitable for use in applications where a quick connect termination is required. It is not radiation hardened and is not RoHS compliant. The switch is available in bulk packaging and is designed for panel mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Carling Technologies VJ5AD224-1RR00-000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Carling Technologies VJ5AD224-1RR00-000 technical specifications.
| Contact Material | Tin, Silver, Cadmium |
| Illumination Type | Lamp, Neon |
| Max Operating Temperature | 85°C |
| Mechanical Life | 150000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| RoHS | Not CompliantNo |
Download the complete datasheet for Carling Technologies VJ5AD224-1RR00-000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.