This 24V DC rated DPDT rocker switch features a tin, silver, and cadmium contact material and is designed for panel mount applications. The switch has a mechanical life of 150,000 cycles and operates within a temperature range of -40°C to 85°C. The termination type is quick connect, making it suitable for various wiring configurations.
Sign in to ask questions about the Carling Technologies VJB2UJV4-J9900-000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Carling Technologies VJB2UJV4-J9900-000 technical specifications.
| Contact Material | Tin, Silver, Cadmium |
| Illumination Type | LED |
| Max Operating Temperature | 85°C |
| Mechanical Life | 150000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Panel |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies VJB2UJV4-J9900-000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.