
This 24V DC rated rocker switch features a mechanical life of 150,000 cycles and operates within a temperature range of -40°C to 85°C. The switch is mounted on a panel and features a DPDT throw configuration. It is equipped with LED illumination for visual indication.
Sign in to ask questions about the Carling Technologies VJBBUJJC-1LLMF-4MF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Carling Technologies VJBBUJJC-1LLMF-4MF technical specifications.
| Contact Material | Tin, Silver, Cadmium |
| Illumination Type | LED |
| Max Operating Temperature | 85°C |
| Mechanical Life | 150000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Panel |
| RoHS Compliant | No |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Carling Technologies VJBBUJJC-1LLMF-4MF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.