
This 12V DPDT rocker switch features a maximum operating temperature of 85°C and a mechanical life of 150,000 cycles. It has a minimum operating temperature of -40°C and is suitable for panel mounting. The switch is not radiation hardened and is not RoHS compliant. It has a quick connect termination and a throw configuration of DPDT.
Sign in to ask questions about the Carling Technologies VJD1L60B-AKB00-000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Carling Technologies VJD1L60B-AKB00-000 technical specifications.
| Contact Material | Tin, Silver |
| Illumination Type | Lamp |
| Max Operating Temperature | 85°C |
| Mechanical Life | 150000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| RoHS | Not CompliantNo |
Download the complete datasheet for Carling Technologies VJD1L60B-AKB00-000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.