
DPDT illuminated rocker switch with a 20A current rating at 12V AC/DC. Features a black polycarbonate actuator and a copper/brass body with tin/silver contacts. Offers 150,000 mechanical and 100,000 electrical cycles, with LED illumination in orange and clear. Rated IP68 and IP66, it mounts via snap-in to panels and utilizes quick connect termination. Approvals include UL, CSA, and VDE.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Carling Technologies VJD2A60B-A1B00-000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Carling Technologies VJD2A60B-A1B00-000 technical specifications.
| Actuator Color | Black |
| Actuator Material | Polycarbonate, Thermoplastic |
| Approvals | UL, CSA, VDE |
| Body Material | Copper, Brass |
| Contact Current Rating | 20A |
| Contact Material | Tin, Silver |
| Current Rating | 20A |
| Electrical Life | 100000Cycles |
| Height | 48.3mm |
| Illumination Color | Orange, Clear |
| Illumination Type | LED, Lamp |
| Length | 86.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 150000Cycles |
| Mount | Snap in, Panel |
| Number of Poles | 2 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 100 |
| Ratings | IP68, IP66 |
| Series | V |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 12V |
| DC Rated Voltage | 12V |
| Width | 58.4mm |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies VJD2A60B-A1B00-000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
