
This 12V DPDT rocker switch features tin, silver contacts and a panel mount design. It operates within a temperature range of -40°C to 85°C and has a mechanical life of 150,000 cycles. The switch is packaged in bulk and has a quick connect termination.
Carling Technologies VJDAD66B-CNY00-000 technical specifications.
| Contact Material | Tin, Silver |
| Illumination Type | Lamp |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 150000Cycles |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| RoHS | Not CompliantNo |
Download the complete datasheet for Carling Technologies VJDAD66B-CNY00-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.