
This DPDT panel mount rocker switch features LED illumination and a maximum operating temperature of 85°C. It can withstand a maximum voltage rating of 250V AC and has a mechanical life of 150,000 cycles. The switch is designed for panel mount applications and is available in bulk packaging.
Carling Technologies VL4BYJJG-79900-000 technical specifications.
| Contact Material | Tin, Silver, Cadmium |
| Illumination Type | LED |
| Max Operating Temperature | 85°C |
| Mechanical Life | 150000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| Throw Configuration | DPDT |
| RoHS | Not CompliantNo |
No datasheet is available for this part.