
This 18V DC-rated DPDT rocker switch features tin and silver contacts and is designed for panel mounting. It has a mechanical life of 150,000 cycles and operates within a temperature range of -40°C to 85°C. The switch is available in bulk packaging and features a quick connect termination.
Carling Technologies VLC1C07C-A8C00-000 technical specifications.
| Contact Material | Tin, Silver |
| Illumination Type | Lamp |
| Max Operating Temperature | 85°C |
| Mechanical Life | 150000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 18V |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies VLC1C07C-A8C00-000 to view detailed technical specifications.
No datasheet is available for this part.