
DPDT Rocker Switch with (on)-off-(on) momentary functionality. Features a 20A current rating at 12VDC and 12V AC, with silver/tin contacts. Offers 150,000 mechanical and 100,000 electrical cycles. Includes orange LED illumination and quick connect terminals for panel mounting. Rated IP68 and IP66, with an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Carling Technologies VLD1A60B-AEC00-000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Carling Technologies VLD1A60B-AEC00-000 technical specifications.
| Actuator Color | Black |
| Actuator Material | Nylon, Polycarbonate, Thermoplastic |
| Actuator Type | Rocker |
| Contact Current Rating | 20A |
| Contact Material | Silver, Tin |
| Current Rating | 20A |
| Electrical Life | 100000Cycles |
| Illumination Color | Orange |
| Illumination Type | LED, Lamp |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 150000Cycles |
| Mount | Snap in, Panel |
| Number of Poles | 2 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 100 |
| Ratings | IP68, IP66 |
| RoHS Compliant | No |
| Series | V |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 12V |
| DC Rated Voltage | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for Carling Technologies VLD1A60B-AEC00-000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
