
The VLD1D66B-CNY00-000 is a panel mount DPDT rocker switch with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a mechanical life of 150,000 cycles and is rated for a maximum voltage of 12V DC. The switch features a tin, silver contact material and is available in a bulk packaging configuration. It is not radiation hardened and is not RoHS compliant.
Carling Technologies VLD1D66B-CNY00-000 technical specifications.
| Contact Material | Tin, Silver |
| Illumination Type | Lamp |
| Max Operating Temperature | 85°C |
| Mechanical Life | 150000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| RoHS | Not CompliantNo |
Download the complete datasheet for Carling Technologies VLD1D66B-CNY00-000 to view detailed technical specifications.
No datasheet is available for this part.
