
DPDT illuminated rocker switch featuring a 20A, 12VDC rating with quick connect terminals. Offers a 12VDC voltage rating and 20A current rating, with silver and tin contact materials. Designed for panel mounting with a snap-in mechanism, this switch boasts an electrical life of 100,000 cycles and a mechanical life of 150,000 cycles. Operating temperature range is -40°C to 85°C, with IP68 and IP66 ratings for environmental protection.
Sign in to ask questions about the Carling Technologies VMD1A60B-AEC00-000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Carling Technologies VMD1A60B-AEC00-000 technical specifications.
| Actuator Color | Black |
| Actuator Material | Nylon, Polycarbonate, Thermoplastic |
| Actuator Type | Rocker |
| Contact Current Rating | 20A |
| Contact Material | Silver, Tin |
| Current Rating | 20A |
| Electrical Life | 100000Cycles |
| Illumination Color | Orange |
| Illumination Type | LED, Lamp |
| Max Operating Temperature | 85°C |
| Mechanical Life | 150000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Snap in, Panel |
| Number of Poles | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Ratings | IP68, IP66 |
| RoHS Compliant | No |
| Series | V |
| Termination | Quick Connect |
| Throw Configuration | DPST, SPDT |
| Voltage Rating (AC) | 12V |
| DC Rated Voltage | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for Carling Technologies VMD1A60B-AEC00-000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.