
The VMD1B60B-AMC00-000 is a 12V SPDT rocker switch with a maximum operating temperature of 85°C. It features a tin and silver contact material and a mechanical life of 150,000 cycles. The switch is designed for panel mount applications and is available in bulk packaging. It is not radiation hardened and is not RoHS compliant.
Carling Technologies VMD1B60B-AMC00-000 technical specifications.
| Contact Material | Tin, Silver |
| Illumination Type | Lamp |
| Max Operating Temperature | 85°C |
| Mechanical Life | 150000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| RoHS | Not CompliantNo |
Download the complete datasheet for Carling Technologies VMD1B60B-AMC00-000 to view detailed technical specifications.
No datasheet is available for this part.