
Switch Access Modular Mounting Panel Rocker Switch
Carling Technologies VME-01 technical specifications.
| Color | Black |
| Lead Free | Lead Free |
| Package Quantity | 100 |
| Series | V-Series Contura |
| Switch Type | Rocker |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies VME-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.