
This panel mount DPST switch features a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The switch has a mechanical life of 150,000 cycles and is rated for a maximum voltage of 12V DC. It has tin, silver contacts and is packaged in bulk. The switch is not radiation hardened and is not RoHS compliant.
Carling Technologies VND1SW01-1ZD00-0 technical specifications.
| Contact Material | Tin, Silver |
| Max Operating Temperature | 85°C |
| Mechanical Life | 150000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| RoHS | Not CompliantNo |
Download the complete datasheet for Carling Technologies VND1SW01-1ZD00-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.