This panel mount pushbutton switch operates at 12VDC and features a quick connect terminal type. The switch has a rectangular bezel with a black color and a square flush lens with a blue color. It is designed for panel mounting with a snap-in mechanism and has a rectangular panel cutout dimension of 36.83 x 21.08mm.
Checking distributor stock and pricing after the page loads.
| Typical Operating Voltage | 12VDC |
| Light Source | Incandescent Lamp/Incandescent Lamp |
| Light Source Color | Clear/Clear |
| Bezel Shape | Rectangular |
| Bezel Color | Black |
| Lens Shape | Square Flush |
| Lens Color | Blue/Blue |
| Terminal Type | Quick Connect |
| Mounting | Panel Mount with Snap-In |
| Panel Cutout Dimensions | 36.83 X 21.08(Rectangular)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |