This 12VDC-operated pushbutton switch features an amber LED light source and a rectangular bezel with black color. The switch is designed for panel mounting with a snap-in mechanism and has a square raised lens with amber color. The terminal type is quick connect, and the panel cutout dimensions are 36.83 X 21.08mm.
Checking distributor stock and pricing after the page loads.
Carling Technologies VP1N0-62ZFZ-EA100 technical specifications.
| Typical Operating Voltage | 12VDC |
| Light Source | LED |
| Light Source Color | Amber |
| Bezel Shape | Rectangular |
| Bezel Color | Black |
| Lens Shape | Square Raised |
| Lens Color | Amber |
| Terminal Type | Quick Connect |
| Mounting | Panel Mount with Snap-In |
| Panel Cutout Dimensions | 36.83 X 21.08(Rectangular)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.