
This panel mount switch features a quick connect terminal type and a snap-in mounting mechanism. It has a rectangular bezel with a black color and a square flush lens with a white color. The switch operates at a typical voltage of 12VDC and is suitable for LED/LED light sources with an amber color. The product dimensions are 48.51mm in length, 24.38mm in depth, and 36.8mm in height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Carling Technologies VP1NN-B1199-AP14C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Type | Quick Connect |
| Mounting | Panel Mount with Snap-In |
| Panel Cutout Dimensions (mm) | 36.83 X 21.08(Rectangular) |
| Product Length (mm) | 48.51 |
| Product Depth (mm) | 24.38 |
| Product Height (mm) | 36.8 |
| Typical Operating Voltage | 12VDC |
| Light Source | LED/LED |
| Light Source Color | Amber/Amber |
| Bezel Shape | Rectangular |
| Bezel Color | Black |
| Lens Shape | Square Flush |
| Lens Color | White/White |
| Cage Code | 73559 |
| EU RoHS | Yes |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies VP1NN-B1199-AP14C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.