This 24VDC pushbutton switch features a rectangular black bezel with an amber/green LED light source. The switch has a square flush white lens and a quick connect terminal type. It is designed for panel mount with snap-in installation and has a rectangular cutout dimension of 36.83 x 21.08mm.
Checking distributor stock and pricing after the page loads.
| Typical Operating Voltage | 24VDC |
| Light Source | LED/LED |
| Light Source Color | Amber/Green |
| Bezel Shape | Rectangular |
| Bezel Color | Black |
| Lens Shape | Square Flush |
| Lens Color | White/White |
| Terminal Type | Quick Connect |
| Mounting | Panel Mount with Snap-In |
| Panel Cutout Dimensions | 36.83 X 21.08(Rectangular)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |